Amphenol 404-114-3-0114 technical specifications.
| Contact Material | Copper Alloy |
| Mount | Through Hole |
| Series | 404 |
| Weight | 11.132462oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 404-114-3-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.