Amphenol 4131-0001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Reliability | MIL-G-45204 |
| Manufacturer Series | 4131 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 4131-0001 to view detailed technical specifications.
No datasheet is available for this part.