Amphenol 425-3006-014 technical specifications.
| Cable Pitch | 0.635mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 14 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 425-3006-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.