Amphenol 44-100-1414P-100-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 44 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 44-100-1414P-100-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.