Amphenol 44-104-10003-02 technical specifications.
| Housing Color | Black |
| Length | 17.98mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 44-104-10003-02 to view detailed technical specifications.
No datasheet is available for this part.