Amphenol 45100J12-14S50 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45100J12-14S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.