Amphenol 45106A16-26S-PG50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Plating | Cadmium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45106A16-26S-PG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.