CIRCULAR, SIZE 24, 61WAY, SKT; Product Range:MIL-C-26482 Series I (VG95328); Gender:Plug; No. of Contacts:61; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:24-61; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:24; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Amphenol 45106R24-61S50 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 61 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45106R24-61S50 to view detailed technical specifications.
No datasheet is available for this part.