Amphenol 45107A83AP50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | PT / 451 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45107A83AP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.