Conn BNC 50Ohm Solder RA Thru-Hole F Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | Thermoplastic |
| Housing Color | Silver |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | 456E |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |