Amphenol 46590-000LF technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Maxi-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 46590-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.