Amphenol 46650-51 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Depth | 14.3mm |
| Dielectric Material | PTFE |
| Impedance | 51R |
| Insulation Material | Polytetrafluoroethylene |
| Mount | Free Hanging |
| Orientation | Straight |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 46650-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.