Amphenol 46650-75 technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 46650-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.