Amphenol 46650-93RFX technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Impedance | 93R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 46650-93RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.