Amphenol 467-5110-044 technical specifications.
| Contact Plating | Gold |
| Length | 27mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 467-5110-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.