Amphenol 467-5125-044 technical specifications.
| Contact Plating | Gold |
| Length | 57mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 467-5125-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.