Amphenol 47-10110 technical specifications.
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47-10110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.