Amphenol 47-10230 technical specifications.
| Package/Case | 100 |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Size | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 47-10230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
