Amphenol 47-20001 technical specifications.
| Package/Case | 200 |
| Lead Free | Not Applicable |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 47 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47-20001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.