Amphenol 47-20247 technical specifications.
| Package/Case | 100 |
| Depth | 36.6mm |
| Length | 34mm |
| Orientation | Straight |
| Primary Type | DIE SET |
| Series | 47 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47-20247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
