Amphenol 470-1105-600 technical specifications.
| Number of Positions | 100 |
| Number of Rows | 10 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 10.5mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 470-1105-600 to view detailed technical specifications.
No datasheet is available for this part.