Amphenol 470-1155-100 technical specifications.
| Length | 322.6mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 15.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 470-1155-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.