Amphenol 470-1235-600 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 23.5mm |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 470-1235-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.