Amphenol 470-2235-100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 21.3mm |
| Length | 42.21mm |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 20 |
| Orientation | Straight |
| Package Quantity | 24 |
| Pitch | 1.76mm |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 23.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 470-2235-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.