Amphenol 471-3025-100 technical specifications.
| Contact Plating | Tin, Matte |
| Length | 322.6mm |
| Mount | Surface Mount |
| Number of Positions | 300 |
| Number of Rows | 30 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 471-3025-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.