Amphenol 47379 technical specifications.
| Gender | Male to Female |
| Length | 88.5mm |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP55 |
| Series | SL 61 |
| Shell Size | 30 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.