Amphenol 47419-000LF technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47419-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.