
This Mini-PV Basics+ female signal contact is rated for 1kV and 3A, with a contact plating of gold and a contact material of nickel and brass. It is packaged in tape and reel quantities of 10,000 and is suitable for use in applications where a 2.54mm pitch is required. The contact is crimp terminated and is not radiation hardened. It is compliant with RoHS regulations and is available in quantities of 10,000.
Amphenol 47439-001LF technical specifications.
| Contact Material | Nickel, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47439-001LF to view detailed technical specifications.
No datasheet is available for this part.
