Amphenol 47712-000 technical specifications.
| Contact Material | Nickel, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 3.53mm |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47712-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.