Amphenol 47714-000LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47714-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.