Amphenol 47750-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 47750 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47750-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.