
Signal contact for connector assembly, featuring a brass body with tin plating. This straight, receptacle gender component offers a 2.54mm pitch and supports a single position. It utilizes a copper alloy contact material with tin plating, rated for 3A current and 1kV voltage. Designed for crimp termination, it accommodates wire gauges from 22AWG to 26AWG with a maximum wire/cable diameter of 0.4mm. Operating temperature range is -65°C to 125°C.
Amphenol 47750-000LF technical specifications.
| Body Plating | Tin |
| Contact Material | Copper Alloy, Copper, Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47750-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
