Amphenol 47791-000LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47791-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.