Amphenol 47792-000LF technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47792-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.