Contact PIN Crimp ST Cable Mount 18-20AWG Reel
Amphenol 47793-003LF technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Signal |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47793-003LF to view detailed technical specifications.
No datasheet is available for this part.