Amphenol 48-2187-2 technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 48-2187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.