Amphenol 48-2188-50 technical specifications.
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 48-2188-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.