
Female signal and power contact for cable mounting, featuring a straight orientation and 2.54mm pitch. Constructed from copper alloy and brass with gold plating, this component supports 18-20AWG wire gauges and offers a current rating of 3A. Operating across a temperature range of -65°C to 125°C, it has a maximum voltage rating of 1kV. This RoHS compliant contact is supplied in bulk packaging.
Amphenol 48233-000LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Length | 11.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 48233-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.