
Female straight crimp contact for cable mounting, featuring a brass contact material with gold plating. This component supports a 2.54mm pitch, a 1kV voltage rating, and a 3A current rating. Designed for wire gauges from 22AWG to 26AWG, it operates within a temperature range of -65°C to 125°C. The contact accommodates cable diameters from 0.036 inches to 0.103 inches. Packaged in bulk, this RoHS compliant connector accessory is a lead-free solution.
Amphenol 48254-000LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 48254-000LF to view detailed technical specifications.
No datasheet is available for this part.
