Female socket contact for cable mounting, featuring a straight orientation and a single position, single row configuration. Constructed from a brass copper alloy with gold plating, this component supports a 3A current rating and a 1kV voltage rating. It accommodates wire gauges from 22AWG to 26AWG, with a minimum cable diameter of 0.036 inches and a maximum of 0.103 inches. Operating within a temperature range of -65°C to 125°C, this lead-free, RoHS-compliant connector accessory is supplied in bulk packaging.
Amphenol 48257-000LF technical specifications.
Download the complete datasheet for Amphenol 48257-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.