Amphenol 48283-029 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Package Quantity | 12500 |
| RoHS Compliant | No |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 48283-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.