Amphenol 48283-058 technical specifications.
| Board Thickness | 0.125inch |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.39inch |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BergPost® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 48283-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.