This straight-through hole signal connector has a maximum current rating of 3A and operates over a temperature range of -40 to 125°C. It features a straight body orientation and is mounted through a hole. The connector is terminated by soldering and has a contact type of signal with a pin gender. It measures 22.66mm in length, 0.64mm in depth, and 0.64mm in height.
Amphenol 48283-059LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 22.66 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 48283-059LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.