Amphenol 485-5012-001 technical specifications.
| Contact Plating | Nickel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 4 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| RoHS Compliant | No |
| Series | HDM |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 485-5012-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.