Amphenol 487-5012-930 technical specifications.
| Type | High Density |
| Gender | M |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 487-5012-930 to view detailed technical specifications.
No datasheet is available for this part.