Amphenol 487-5024-901 technical specifications.
| Contact Plating | Tin, Matte |
| Mount | Panel |
| Number of Contacts | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 487-5024-901 to view detailed technical specifications.
No datasheet is available for this part.