Amphenol 496-5025-004 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 17.1 |
| Product Height (mm) | 12.3 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Amphenol 496-5025-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.