Amphenol 499-5010-B41 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 499-5010-B41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.