Amphenol 499-5025-021 technical specifications.
| Contact Plating | Gold |
| Length | 57mm |
| Mount | Through Hole |
| Orientation | Straight |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 499-5025-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.