Conn VHDM M 60Signal/10Ground POS Press Fit ST Thru-Hole
Amphenol 499-5110-B02 technical specifications.
| Type | VHDM |
| Gender | M |
| Number of Contacts | 60Signal/10Ground |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Amphenol 499-5110-B02 to view detailed technical specifications.
No datasheet is available for this part.